ABC07DRES-S93

Heilind Number:SULABC07DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC07DRES-S93

Detailed Description

Introducing the ABC07DRES-S93, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, dual-row design, and side hole mount type make it versatile for various board-to-board connections. Each contact is made of Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. The full bellow contact type guarantees a secure connection, while the eyelet termination method ensures easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is highly reliable. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ABC07DRES-S93 is a top choice for high-reliability connections.