ABC07DRES

Heilind Number:SULABC07DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRES
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRES

Detailed Description

Introducing ABC07DRES, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and beryllium copper, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 14 positions, it offers versatile connectivity options. The female gender, side hole mount type, and eyelet termination method make installation easy and secure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The gold-plated beryllium copper contacts guarantee reliable signal transmission, while the full bellow design enhances durability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for aerospace, military, and industrial applications, the ABC07DRES connector is a dependable choice for your connectivity needs.