ABC07DRTH-S13

Heilind Number:SULABC07DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRTH-S13

Detailed Description

Introducing the ABC07DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the full bellow contact type and straddle orientation guarantee secure mating. With 14 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method, through card extender and termination plating with matte tin, ensures easy installation and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With its compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust in the ABC07DRTHS13 for high-reliability connections in your next project.