ABC07DRTH-S93

Heilind Number:SULABC07DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC07DRTH-S93

Detailed Description

Introducing the ABC07DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 14 positions spread across 2 rows, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The Full Bellow contact type and Thru Hole termination method further enhance its performance. Rated for 700VAC and 3A, it meets stringent electrical standards. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact connector height of 10.95mm and a connector width of 8.38mm, it saves space without compromising functionality. The Matte Tin termination plating offers added protection against corrosion. Whether in aerospace, industrial, or telecommunications applications, the ABC07DRTH-S93 is the ideal choice for reliable and high-speed connectivity.