ABC07DRTH

Heilind Number:SULABC07DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRTH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRTH

Detailed Description

Introducing the ABC07DRTH, a high-performance PCB connector designed for demanding applications. This female connector features two rows and a straight orientation, making it ideal for secure board-to-board connections. With a pitch of 2.54mm and a contact type of Full Bellow, it ensures reliable signal transmission. The contact material of Beryllium Copper and gold plating guarantee excellent conductivity while the matte tin termination plating offers durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC and amperage of 3A, this connector is suitable for a wide range of environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB integration. Trust the ABC07DRTH for your connectivity needs in aerospace, telecommunications, and other hi-rel industries.