ABC07DRTI-S13

Heilind Number:SULABC07DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRTI-S13

Detailed Description

The ABC07DRTI-S13 Connector is a high-performance solution for PCB applications, featuring PPS & Beryllium Copper construction for durability and reliability. With a 2.54mm pitch and 14 positions across 2 rows, it offers precise connectivity for your electronic devices. The female connector, designed for threaded mounting and card extender termination, ensures secure attachment. Contact material of Beryllium Copper with gold plating guarantees efficient signal transmission, while a voltage rating of 700 VAC maintains safety standards. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layout. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH, making it an eco-friendly choice. Perfect for hi-rel applications, the ABC07DRTIS13 connector meets the stringent demands of modern electronic systems.