ABC07DRTI-S734

Heilind Number:SULABC07DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULABC07DRTI-S734

Detailed Description

Introducing the ABC07DRTI-S734, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a 2.54mm pitch, ensures secure and reliable connectivity. Crafted from PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent operational requirements. The full bellow contact type and threaded, thru-hole mount offer ease of installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Its compact dimensions of 10.95mm (height) and 8.38mm (width) make it suitable for space-constrained applications. Trust the ABC07DRTI-S734 for superior performance in your connectivity solutions.