ABC07DRTI-S93

Heilind Number:SULABC07DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC07DRTI-S93

Detailed Description

Introducing the ABC07DRTI-S93, a high-performance female connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers seamless connectivity on PCBs. The threaded mount type and thru-hole termination method provide secure attachment. Gold-plated Beryllium Copper contacts and matte tin termination plating enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 14 positions and a straight orientation, it facilitates efficient board-to-board connections. The connector's compact design, with a height of 10.95mm and width of 8.38mm, conserves space on PCBs. Ideal for high-reliability applications, it complies with stringent quality standards. Upgrade your electronic systems with the ABC07DRTI-S93 connector for unparalleled performance.