| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC07DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULABC07DRTI |
ABC07DRTI
| Heilind Number: | SULABC07DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC07DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC07DRTI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Its threaded mount type and straight orientation make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. With 14 positions and a pitch of 2.54mm, it offers versatile connectivity options. Trust in the ABC07DRTI for reliable and efficient board-to-board connections.

