ABC07DRTN-S13

Heilind Number:SULABC07DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRTN-S13

Detailed Description

Introducing SKU ABC07DRTN-S13, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector guarantees optimal conductivity and durability. Featuring a 2.54mm pitch and 14 female contacts in a straddle orientation, it ensures seamless connectivity in electronic systems. The gold-plated contacts and matte tin termination deliver excellent signal transmission and resistance to corrosion. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or aerospace systems, the ABC07DRTN-S13 guarantees reliable performance. Upgrade your connectivity solutions with this advanced PCB connector.