ABC07DRTS-S734

Heilind Number:SULABC07DRTS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRTS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRTS-S734
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC07DRTS-S734

Detailed Description

SKU ABC07DRTS-S734 features a female connector with two rows, designed for side hole mounting on PCBs. Constructed from PPS and Beryllium Copper, it offers reliable performance with a 3A amperage rating and 700VAC voltage capability. Contact material of Beryllium Copper with gold plating ensures optimal conductivity. The 2.54mm pitch and straight orientation make it suitable for various applications. With 14 positions and a tail length of 5.08mm, it allows for secure connections. Operating in a wide temperature range from -65 to 150°C, it is highly durable. The connector, with a compact height of 10.95mm and width of 8.38mm, is ideal for space-constrained environments. Terminated with matte tin, it complies with industry standards for reliability. Its hi_rel attribute indicates suitability for high-reliability applications, making it a versatile choice for board-to-board and card edge connections.