ABC07DRTS-S93

Heilind Number:SULABC07DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC07DRTS-S93

Detailed Description

SKU ABC07DRTS-S93 offers a reliable solution for board-to-board PCB connectivity. This female connector, featuring two rows, ensures efficient power transmission with an amperage of 3A and a voltage rating of 700VAC. Crafted from PPS and Beryllium Copper, it guarantees durability even in harsh environments, operating flawlessly in temperatures ranging from -65 to 150°C. The contact material of Beryllium Copper, plated with gold for enhanced conductivity, coupled with a full bellow contact type, guarantees secure and low-resistance connections. With a pitch of 2.54mm and 14 positions, it allows for precise and versatile installations. The termination method of thru-hole mounting with side holes, and a tail length of 5.08mm, ensures easy and stable assembly. Meeting industry standards for reliability, this connector is ideal for various applications in electronics.