| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC07DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC07DRTS |
ABC07DRTS
| Heilind Number: | SULABC07DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC07DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC07DRTS, a high-performance connector designed for critical applications. With a pitch of 2.54mm and two rows, this female connector ensures secure and reliable connections on your PCB. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the Full Bellow design enhances stability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and side hole mount type make installation easy and efficient. With 14 positions and a tail length of 5.08mm, it provides ample connectivity options. Trust the ABC07DRTS for your demanding board-to-board and card edge connection needs.

