ABC07DRXI

Heilind Number:SULABC07DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRXI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRXI

Detailed Description

The ABC07DRXI is a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable connectivity on the board. The 14-position, dual-row design with a 2.54mm pitch and a voltage rating of 700VAC makes it suitable for power and signal transmissions. The contact material of Beryllium Copper with gold plating guarantees efficient conduction and corrosion resistance. With a straight orientation and a connector height of 10.95mm, it allows for easy installation in tight spaces. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. Tailored for board-to-board connections, this connector is a reliable choice for industrial, aerospace, and telecommunications applications.