ABC07DRXN

Heilind Number:SULABC07DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRXN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRXN

Detailed Description

Experience reliable and efficient board-to-board connectivity with our ABC07DRXN connector. Featuring a female gender with two rows and no mounting requirement, this connector offers seamless integration. Crafted with precision using PPS and Beryllium Copper materials, it ensures durability and optimal performance. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole installation simplifies assembly. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, it is suitable for a wide range of applications. The straight orientation, 14 positions, and full bellow contact type further enhance its functionality. Measuring 10.95 mm in height and 8.38 mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the quality and reliability of the ABC07DRXN connector for your electronic projects.