ABC07DRYH

Heilind Number:SULABC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRYH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRYH

Detailed Description

The ABC07DRYH PCB connector, featuring PPS and Beryllium Copper construction, is a high-performance component designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. This female connector, with two rows and a pitch of 2.54mm, offers 14 positions for versatile connectivity. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it provides a compact yet robust solution for board-to-board and card edge connections. The termination plating with matte tin finish ensures optimal performance. Ideal for various industries, including aerospace, telecommunications, and automotive, the ABC07DRYH connector meets high-reliability standards, making it a dependable choice for critical systems.