ABC07DRYI

Heilind Number:SULABC07DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULABC07DRYI

Detailed Description

The ABC07DRYI connector features a robust construction combining PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for high-power applications. This female connector offers two rows of 14 positions each, allowing for secure and efficient PCB connections. The threaded mount type and through-hole termination method provide stable attachment. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The 2.54mm pitch and straight orientation make it easy to integrate into circuit designs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact size, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. The matte tin termination plating ensures durability. Overall, the ABC07DRYI connector is a reliable solution for board-to-board and card edge connections in aerospace, military, and other high-reliability applications.