ABC07DRYN-S13

Heilind Number:SULABC07DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULABC07DRYN-S13

Detailed Description

Introducing the ABC07DRYN-S13, a high-performance female connector designed for board-to-board and card edge applications. Featuring PPS and beryllium copper construction, this connector ensures durability and reliability in demanding environments. With a pitch of 2.54mm (.1 in) and 14 positions spread across 2 rows, it offers versatile connectivity options. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a tail length of 10.8mm (.425 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is space-efficient yet easy to handle during installation. The termination method is through card extender, with matte tin plating ensuring secure connections. Certified for use in temperatures ranging from -65 to 150 °C, this connector is ideal for applications that require high reliability. In summary, the ABC07DRYN-S13 is a top-of-the-line solution for your PCB connectivity needs.