ABC07DRYN-S93

Heilind Number:SULABC07DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRYN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULABC07DRYN-S93

Detailed Description

Introducing the ABC07DRYN-S93, a high-performance female connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 14 positions with a pitch of 2.54mm, it offers versatile PCB mounting options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable conductivity. With a straight orientation and thru-hole termination method, installation is straightforward. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, military, and industrial applications. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained PCB layouts. Trust the ABC07DRYN-S93 for secure and efficient board-to-board or card-edge connections in your high-reliability projects.