ABC07DRYS-S13

Heilind Number:SULABC07DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRYS-S13

Detailed Description

The ABC07DRYS-S13 PCB connector offers reliable and high-performance connectivity for your electronic devices. Designed for female gender, this connector features two rows with a side hole mount type for easy installation. Its termination method via Card Extender ensures secure connections. Crafted with PPS and Beryllium Copper materials, it guarantees durability and efficient signal transmission. The contact plating of Gold ensures optimum conductivity, while the Full Bellow contact type provides excellent mating performance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the demands of various applications. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The connector, with 14 positions and a tail length of 10.8mm, offers versatility in connectivity. Ideal for hi-rel systems, it complies with stringent quality standards. Upgrade your PCB connections with the ABC07DRYS-S13 for seamless and efficient performance.