| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC07DRYS-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC07DRYS-S734 |
ABC07DRYS-S734
| Heilind Number: | SULABC07DRYS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC07DRYS-S734 |
| ECAD Model: |
Specifications
Detailed Description
The ABC07DRYS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 14 gold-plated female contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. Its straight orientation and side hole mount type make installation easy and efficient. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, it is suitable for a wide range of industries. The connector's full bellow contact type and thru-hole termination method guarantee secure connections. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust the ABC07DRYS-S734 for dependable performance in critical systems.

