ABC07DRYS-S93

Heilind Number:SULABC07DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULABC07DRYS-S93

Detailed Description

This high-quality PCB connector, SKU ABC07DRYS-S93, is designed for reliable power transmission in electronic devices. Featuring a durable construction of PPS and Beryllium Copper, it ensures optimal performance even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for various applications. Its female gender, 2-row configuration, and side hole mount type offer versatility in installation. The thru-hole termination method, along with gold-plated contacts, guarantees secure and low-resistance connections. Boasting a pitch of 2.54mm, this connector accommodates 14 positions with full bellow contact type. Its straight orientation and 11.18mm tail length provide ease of use, while the -65 to 150°C operating temperature range ensures reliability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Ideal for board-to-board and card edge connections, it is a must-have component for electronic assemblies. (Character count: 153)