ABC07DSXI

Heilind Number:SULABC07DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DSXI
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DSXI

Detailed Description

Introducing SKU ABC07DSXI, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic systems. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it guarantees efficient power delivery. The female gender and threaded mount type offer secure and stable connections, while the through-hole termination method simplifies installation. Each of the seven positions, with a pitch of 2.54mm, is meticulously engineered for optimal performance. Gold-plated Beryllium Copper contacts and full bellow design enhance conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and commercial applications. Its compact form factor, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB integration. Matte Tin termination plating ensures long-term functionality. Whether for aerospace, telecommunications, or other high-reliability sectors, the ABC07DSXI connector is a crucial component for seamless connectivity.