ABC07DSXN

Heilind Number:SULABC07DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DSXN
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DSXN

Detailed Description

Introducing the ABC07DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic systems. Its straight orientation, 7 positions, and 3A amperage capacity cater to various connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The full bellow contact type and no mounting requirement offer easy and secure installation. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet efficient. Whether for industrial machinery, aerospace, or telecommunications, the ABC07DSXN is the perfect choice for high-reliability connections.