ABC08DCKD-S288

Heilind Number:SULABC08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DCKD-S288

Detailed Description

Introducing the ABC08DCKD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. Featuring a 2.54mm pitch and 16 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances longevity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its female gender, straddle orientation, and loop bellow contact type make it versatile for various design requirements. The clearance hole mount type and card extender termination method facilitate easy installation. Measuring .61 inches in height and 9.4mm in width, the ABC08DCKD-S288 is compact yet robust. Whether used in aerospace, military, or industrial settings, this connector delivers superior performance. Elevate your connectivity solutions with the ABC08DCKD-S288.