ABC08DCKD

Heilind Number:SULABC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DCKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DCKD

Detailed Description

Introducing the ABC08DCKD Board To Board PCB Connector, designed for high-performance applications requiring reliable power and signal transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures robust connectivity. With a pitch of 2.54mm and 16 positions in a straight orientation, it offers precise and secure mating. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent power requirements. The termination method is thru-hole with matte tin plating, suitable for efficient soldering. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Trust the ABC08DCKD for seamless board-to-board connections in your electronic designs.