ABC08DCKI-S288

Heilind Number:SULABC08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DCKI-S288

Detailed Description

Introducing the ABC08DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. Featuring a compact design with a pitch of 2.54mm, it is ideal for space-constrained PCB layouts. The female gender, two rows, and threaded mount type offer secure and stable connections. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees excellent signal transmission. Rated for 700 VAC and 3A, this connector is suitable for power and data applications. Its loop bellow contact type and straddle orientation further enhance performance. With 16 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating temperature range of -65 to 150°C ensures reliability in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. With matte tin termination plating, it offers durability and longevity. The ABC08DCKI-S288 is a top choice for engineers seeking high-reliability connectors for their designs.