ABC08DCKI

Heilind Number:SULABC08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DCKI

Detailed Description

The ABC08DCKI female connector, featuring PPS and Beryllium Copper construction, is a high-performance component designed for seamless board-to-board PCB connections. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Its 2 rows of 16 gold-plated Loop Bellow contacts guarantee optimal signal integrity. The threaded mount and thru-hole termination method offer secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact dimensions of .61" in height and 9.4mm in width make it suitable for space-constrained designs. With Matte Tin termination plating and compliance with RoHS regulations, the ABC08DCKI is a dependable and environmentally friendly solution for your connectivity needs.