ABC08DCKN-S288

Heilind Number:SULABC08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DCKN-S288

Detailed Description

This high-performance PCB connector, SKU ABC08DCKN-S288, features a robust construction with PPS and Beryllium Copper materials, ensuring durability and efficient power transmission. Designed for female connectors, it offers a secure fit with two rows and no mounting required. The termination method using a Card Extender guarantees easy installation. With contact material of Beryllium Copper and gold plating, it ensures optimal conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it is suitable for various applications. The loop bellow contact type and straddle orientation further enhance its functionality. With sixteen positions and a tail length of 4.45mm, it provides versatility in connectivity. Its wide operating temperature range from -65 to 150°C makes it ideal for diverse environments. Measuring at .61in in height and 9.4mm in width, it is compact yet efficient. The termination plating of Matte Tin adds to its reliability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and hi_rel connectors, this product, with the acronym ABC08DCKNS288, is a top choice for high-quality interconnect solutions.