ABC08DCKN

Heilind Number:SULABC08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DCKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DCKN

Detailed Description

Introducing the ABC08DCKN, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring a gender-specific female configuration with two rows, this connector ensures seamless connectivity in your electronic systems. With a termination method of Thru Hole and contact material of Beryllium Copper plated with Gold, it guarantees optimal signal transmission. Operating at an amperage of 3A and voltage of 700 VAC, it meets the demands of various applications. The straight orientation and loop bellow contact type provide easy and secure mating. With 16 positions and a pitch of 2.54mm, it offers versatility in connectivity. Its rugged construction, with an operating temperature range of -65 to 150°C, makes it suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for high-reliability applications, this connector, with a compact height of 15.49mm and width of 9.4mm, is a crucial component in ensuring seamless electronic connectivity. Elevate your systems with the ABC08DCKN.