ABC08DCKS-S288

Heilind Number:SULABC08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DCKS-S288

Detailed Description

Introducing the ABC08DCKS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a sleek, side-hole mount type and durable termination method through card extender, this connector ensures secure connection in any application. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees superior conductivity and longevity. The 2.54mm pitch and 16 positions offer versatile connectivity options, while the loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is perfect for demanding industrial environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained setups. Trust the ABC08DCKS-S288 for seamless and durable PCB connections in your projects.