ABC08DCKS

Heilind Number:SULABC08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DCKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DCKS

Detailed Description

Introducing the ABC08DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper with gold plating, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The 2-row, 16-position layout with a pitch of 2.54mm allows for efficient connectivity. Its straight orientation and side hole mount type offer versatility in installation. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's loop bellow contact type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Trust the ABC08DCKS for robust and secure board-to-board connections in aerospace, defense, and industrial applications.