ABC08DCKT

Heilind Number:SULABC08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DCKT

Detailed Description

Introducing the ABC08DCKT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure excellent signal integrity. With a straight orientation, two rows of 16 positions, and a pitch of 2.54mm, it provides efficient connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ABC08DCKT delivers uncompromising performance.