ABC08DETH

Heilind Number:SULABC08DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DETH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DETH

Detailed Description

Introducing our ABC08DETH PCB connector, featuring PPS and Beryllium Copper construction for optimal performance. With a 3A amperage rating and 700VAC voltage capacity, this connector is designed for high-power applications. Its female gender, 2 rows, and 16 positions make it versatile for various circuit configurations. The clearance hole mount type and thru-hole termination method ensure secure installation. Contact materials of Beryllium Copper with gold plating guarantee reliable conductivity. Operating temperature range of -65 to 150°C and matte tin termination plating offer durability in harsh environments. With a cantilever contact type and straight orientation, this connector provides efficient signal transmission. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for hi-rel applications in aerospace, defense, and industrial settings, the ABC08DETH connector delivers exceptional performance and reliability. Upgrade your connectivity with this essential component for board-to-board and card edge connections.