ABC08DETI

Heilind Number:SULABC08DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DETI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DETI

Detailed Description

Introducing the ABC08DETI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of durable contacts made from PPS and Beryllium Copper, ensuring reliable power and signal transmission. With a pitch of 2.54 mm and 16 positions, it offers versatile connectivity options. The threaded mount and thru hole termination method guarantee secure attachment to the PCB. Gold-plated contacts provide excellent conductivity and corrosion resistance, while the cantilever contact type ensures stable connections. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. Trust the ABC08DETI for high-reliability board-to-board and card edge connections in your electronic devices.