ABC08DETN

Heilind Number:SULABC08DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DETN

Detailed Description

Introducing our ABC08DETN PCB connector, featuring a robust construction of PPS and Beryllium Copper for enhanced durability. With a 3A amperage and two rows of 16 female connectors, this component ensures reliable power transmission in your electronic devices. Designed for efficient assembly, it boasts a thru-hole termination method and no mounting required. The Gold-plated Beryllium Copper contacts offer superior conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards for performance. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a variety of applications. Its straight orientation and compact dimensions of 10.95mm (height) and 8.38mm (width) make it ideal for tight spaces on your PCBs. Trust in the quality and precision of the ABC08DETN for seamless board-to-board connections in your electronic designs.