ABC08DEYH

Heilind Number:SULABC08DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DEYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DEYH

Detailed Description

Introducing the ABC08DEYH, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable and efficient power transmission. Featuring a voltage rating of 700 VAC and an amperage of 3A, it is ideal for high-power setups. The cantilever contact type and thru-hole termination method guarantee secure connections. With a pitch of 2.54mm, it offers precise alignment for seamless PCB integration. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. Its compact design, with two rows and 16 positions, makes it perfect for space-constrained installations. The Matte Tin termination plating ensures long-term durability. Trust the ABC08DEYH for your board-to-board and card edge connection needs.