ABC08DEYI

Heilind Number:SULABC08DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DEYI

Detailed Description

PPS & BERYLLIUM COPPER;.00, a female connector with a 2-row design, offers reliable power connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a threaded mount type and through-hole termination method, it ensures secure and stable installation on PCBs. The contact material, Beryllium Copper, along with gold plating, guarantees superior conductivity and corrosion resistance. With a pitch of 2.54mm and 16 positions, this connector is suitable for various high-density applications. Its cantilever contact type and straight orientation facilitate easy mating. Operating within a wide temperature range of -65 to 150°C, it is highly durable. With a compact design, measuring 10.95mm in height and 8.38mm in width, and a tail length of 11.18mm, it offers space-saving connectivity solutions. The matte tin termination plating ensures compatibility with different soldering processes. This connector, belonging to the Board To Board PCB Connectors category, is ideal for use in demanding environments.