ABC08DEYN

Heilind Number:SULABC08DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DEYN

Detailed Description

The ABC08DEYN is a high-performance female connector designed for board-to-board PCB applications. Featuring 16 positions with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The cantilever contact type and straight orientation make for easy insertion and removal. No mounting is required, and termination is done through-hole with matte tin plating. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. The ABC08DEYN is a dependable choice for demanding applications in industries such as aerospace, telecommunications, and industrial automation.