ABC08DRAH-S93

Heilind Number:SULABC08DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC08DRAH-S93

Detailed Description

ABC08DRAH-S93 features PPS & Beryllium Copper construction, ideal for high-performance applications. With a current rating of 3A and voltage capability up to 700VAC, this connector ensures reliable power transmission. The female connector, with two rows and 16 positions, offers versatile connectivity. Its clearance hole mount type and thru-hole termination method provide easy installation. Contact materials of Beryllium Copper and gold plating guarantee excellent conductivity. Featuring a pitch of 2.54mm, it is compatible with standard PCB layouts. The right-angle orientation and compact dimensions make it suitable for space-constrained designs. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its matte tin termination plating ensures durability. A perfect choice for board-to-board and card edge connections, the ABC08DRAHS93 is a dependable solution for your connectivity needs.