ABC08DRAH

Heilind Number:SULABC08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRAH

Detailed Description

ABC08DRAH offers reliable connectivity with its PPS and Beryllium Copper construction, ensuring durability in demanding environments. Featuring a 2.54mm pitch and 16 positions across 2 rows, this female connector is designed for efficient board-to-board PCB or card edge connections. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity, while the Full Bellow contact type and Thru Hole termination method further enhance performance. With a voltage rating of 700 VAC and operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type make installation easy, with a tail length of 3.18mm providing secure attachment. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, ensures space-saving integration. With Matte Tin termination plating and meeting RoHS compliance, this product is not only high-performing but also environmentally friendly. Whether in industrial machinery, telecommunications, or aerospace systems, the ABC08DRAH connector delivers dependable connectivity.