ABC08DRAI

Heilind Number:SULABC08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRAI

Detailed Description

Introducing the ABC08DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contacts each, ensuring reliable connectivity even in the harshest environments. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, it meets the needs of power and signal transmission. The full bellow contact type and right-angle orientation further enhance its versatility. With a tail length of 3.18 mm and a compact connector height and width of 10.95 mm and 8.38 mm respectively, it is suitable for space-constrained designs. The termination plating of matte tin ensures durability. Rated for a wide operating temperature range from -65 to 150 °C, this connector is reliable in extreme conditions. Ideal for aerospace, defense, and industrial applications, the ABC08DRAI is a top choice for mission-critical systems.