ABC08DRAN-S734

Heilind Number:SULABC08DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRAN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRAN-S734

Detailed Description

Introducing the ABC08DRAN-S734, a high-performance board-to-board PCB connector designed for reliability and durability in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures secure and efficient power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and 2 rows with 16 positions provide versatility in installation. Gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. With a pitch of 2.54mm, this connector offers precise connectivity. Operating temperature range of -65 to 150°C and matte tin termination plating make it ideal for harsh industrial environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained PCB layouts. Trust the ABC08DRAN-S734 for superior performance in your connectivity needs.