ABC08DRAN-S93

Heilind Number:SULABC08DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRAN-S93

Detailed Description

Introducing the ABC08DRAN-S93, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it's ideal for power and signal transmission. The female gender, 2 rows, and 16 positions offer versatile connectivity options. The termination method of Thru Hole and termination plating of Matte Tin guarantee secure and durable connections. Gold contact plating and Full Bellow contact type enhance conductivity and signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The right-angle orientation and no mounting requirement provide flexibility in installation. Overall, the ABC08DRAN-S93 is a top choice for board-to-board and card edge connections in various industries.