ABC08DRAS-S734

Heilind Number:SULABC08DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRAS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC08DRAS-S734

Detailed Description

Introducing the ABC08DRAS-S734, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. Featuring a gendered female design with two rows and right-angle orientation, it offers 16 positions with gold-plated contacts for optimal signal transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure and durable connections. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact dimensions of 10.95mm height and 8.38mm width, along with a tail length of 3.18mm, make it ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ABC08DRAS-S734 is a reliable choice for demanding connectivity needs.