ABC08DRAS-S93

Heilind Number:SULABC08DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC08DRAS-S93

Detailed Description

The ABC08DRAS-S93 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 16 positions, allowing for versatile connectivity options. Its side hole mount and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of Full Bellow, it ensures stable and low-resistance connections. The right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its termination plating of Matte Tin ensures long-term reliability. Whether used in board-to-board or card edge connections, the ABC08DRAS-S93 is a dependable choice for high-reliability applications.