ABC08DREH-S13

Heilind Number:SULABC08DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DREH-S13

Detailed Description

The ABC08DREH-S13 PCB connector is engineered for high-performance applications, featuring a durable construction of PPS and Beryllium Copper. With a contact plating of gold and termination plating of matte tin, this connector ensures reliable conductivity even in demanding environments. Its 16 positions, arranged in 2 rows with a pitch of 2.54mm, accommodate complex circuitry with ease. Designed for female gender, the connector offers a secure fit through clearance hole mount type and card extender termination method. Operating at voltage levels of up to 700VAC and temperatures ranging from -65 to 150°C, it guarantees stable performance under varying conditions. The full bellow contact type and straddle orientation further enhance its functionality, making it ideal for board-to-board and card edge connections in hi-rel applications. With a compact size of 10.95mm in height and 8.38mm in width, the ABC08DREHS13 is a versatile solution for your connectivity needs.