ABC08DREH-S93

Heilind Number:SULABC08DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DREH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DREH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DREH-S93

Detailed Description

The ABC08DREH-S93 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, it ensures optimal conductivity and corrosion resistance. This female connector, with two rows of 16 positions, offers a secure and efficient connection. The eyelet termination method and clearance hole mount type facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The straight orientation and full bellow contact type further enhance its versatility. With a compact design, measuring just 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained setups. Matte Tin termination plating adds to its durability. Whether used in aerospace, telecommunications, or industrial equipment, the ABC08DREH-S93 guarantees exceptional performance.