ABC08DREH

Heilind Number:SULABC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DREH

Detailed Description

The ABC08DREH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. The female connector with two rows and a clearance hole mount type is easy to install on circuit boards. Utilizing eyelet termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission with a current rating of 3A and voltage of 700VAC. With 16 positions and a pitch of 2.54mm, it offers versatile connectivity options. The straight orientation and full bellow contact type further enhance its usability. Operating efficiently in a wide temperature range from -65°C to 150°C, it is suitable for aerospace, defense, and industrial applications. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-saving on PCBs. With matte tin termination plating and compliance with high-reliability standards, the ABC08DREH is the ideal choice for mission-critical electronic systems.