ABC08DREI-S13

Heilind Number:SULABC08DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DREI-S13

Detailed Description

Introducing the ABC08DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for power and signal transmission. The 16-position, dual-row design with a 2.54mm pitch allows for efficient PCB connections. Operating in a wide temperature range from -65 to 150°C, it's ideal for aerospace, military, and industrial applications. The threaded mount type and straddle orientation provide secure installation, while the termination method of Card Extender with Matte Tin plating offers durability. Overall, the ABC08DREIS13 connector guarantees high reliability and performance in critical electronic systems.